You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

13"-27" Tilt & Swivel TV Wall Mount, 30kg - 

PSGL0031

PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg
PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg
PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg
PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg
PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg
PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg
PSGL0031 - 13"-27" Tilt & Swivel TV Wall Mount, 30kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSGL0031
Order Code:
ST04383
Product Range
Pro Signal Stands & TV Brackets

Product Range Selector (Pro Signal Stands & TV Brackets)

See all from this product range

Product Overview

A tilt and swivel arm lightweight TV wall mount for flat screens between 13" and 27". It can carry up to 30kg of weight and it is ideal for both domestic or commercial use. It allows the screen to be extended out to a distance of 90mm from the wall.
  • Fits screen size: 13"-27"
  • VESA compatible: 50x50, 75x75, 100x100
  • Weight capacity: 30kg
  • Material: steel
  • Tilt range:+20° ~ -20°
  • Swivel range:+30° ~ -30°
  • Profile: 90mm
  • Cable management design: no
  • Anti-theft: no
  • Installation: solid wall, single stud
  • Surface finish: powder coating

Applications

Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities

Product Information


:
From 13" to 27"

:
Tilt & Swivel Mount

:
30kg

:
50x50, 75x75, 100x100

:
Pro Signal Stands & TV Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

337 In stock Need more?

???PF_PDP_RSP_SUP???

£4.99 ( £5.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.56 (£5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --