You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPST In-Line Through Cord Rocker Switch, 250V AC 6A, 125V AC 10A - 

PPSW-914

PPSW-914 - SPST In-Line Through Cord Rocker Switch, 250V AC 6A, 125V AC 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
PPSW-914
Order Code:
SW03658
Product Range
-
Technical Datasheet:
PPSW-914   Datasheet
See all Technical Docs

Product Overview

The PPSW-914 from Multicomp is a black inline rocker cord switch with SPST contacts rated at 6A at 125V AC / 10A at 125V AC and is suitable for 2 Core mains cable.
  • Switch Function: 2P, SPST, On-Off
  • Switch Mounting: Cable
  • Actuator Type: Concave, I-O Vertical Markin
  • Ratings: 10A /125V AC, 6A/250V AC
  • Contact Resistance: 50mΩ Max
  • Insulation Resistance: 100MΩ Min. @ 500V DC
  • Dielectric Strength: 1500V AC/1 minute
  • Operating Temperature: -20°C ~ 85°C
  • Switch Operation Force: 450g ±150g
  • Case Material: Nylon 6.6, Black

Footnotes

The cable entry/grip function of this product is intended for use with 16 and 18 AWG wire (see specification sheet for dimensions). EU/UK flexible cables are not generally suitable for use with this product.

Product Information


:
SPST

:
125V

:
-

:
10A

:
-

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

756 In stock

500 more will be available week commencing 25/06/26

Reserving future stock

???PF_PDP_RSP_SUP???

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.68 (£2.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --