You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junction Box Enclosure, 100x100x50mm, Grey, IP65 -
00846
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 00846
- Order Code:
- EN85825
- Product Range
- Europa
- Also Known As:
- M008460000
- Technical Datasheet:
- 00846 Datasheet
Product Range Selector (Europa)
See all from this product rangeProduct Overview
- Wide installation temperature range of -25°C to +60°C for use in demanding conditions
- Steel screws are corrosion-resistant for a long-lasting hold
- Compact size for installation in tight spaces
- Can be wall mounted
Product Information
- :
- Junction Box
- :
- Thermoplastic
- :
- 100mm
- :
- 100mm
- :
- 50mm
- :
- IP65
- :
- Grey
- :
- -
- :
- 3.94"
- :
- 3.94"
- :
- 1.97"
- :
- Europa
Technical Documents (1)
Also Known As
136 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.95 (£4.74) | ( ) |
| 5+ | £3.75 (£4.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























