You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400mm Kista Wall Clock, Dijon Yellow -
22821
New- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 22821
- Order Code:
- OE08374
- Product Range
- Acctim Kista
- Also Known As:
- GTIN UPC EAN: 5012562228216
Product Range Selector (Acctim Kista)
See all from this product rangeProduct Overview
- Modern wall clock with offset numbers
- Glass lens
- Quartz movement
- Powered by 1x AA battery (not included)
- Dimensions (HxWxD): 400x400x56mm
Product Information
- :
- Acctim Kista
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.09 (£34.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























