You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Radio Controlled Silent Wall Clock 30cm - Brushed Aluminium -
74637
- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 74637
- Order Code:
- OE07023
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012562746376
Product Overview
- Radio controlled for split second accuracy
- Automatic set and update of time
- Easy to read 30cm clock face
- Non-ticking sweep second hand
- Anodised brushed aluminium case with glass lens
- Requires 1x AA battery (not included)
Product Information
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.35 (£42.42) | ( ) |
5+ | £33.46 (£40.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.