You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

200mm Nardo Radio Controlled Wall Clock, White - 

74662

74662 - 200mm Nardo Radio Controlled Wall Clock, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCTIM ACCTIM
Manufacturer Part No:
74662
Order Code:
OE07353
Product Range
Acctim Nardo
Also Known As:
GTIN UPC EAN: 5012562746628

Product Range Selector (Acctim Nardo)

See all from this product range

Product Overview

The Acctim Nardo is a beuatifully simple radio controlled wall clock, tuned to the UK's Atomic Clock transmitter for truly accurate timekeeping. The clock features automatic setup, meaning there is no need to set the time and it automatically adjusts between summer and winter time changes.
  • Fully automatic setup with adjustment for summer & winter time changes
  • White plastic case with a glass lens
  • White dial with black numbers and hands
  • Dimensions (Dia.xDepth): 200x40mm
  • Powered by 1x AA battery (not included)

Footnotes

Note: Radio controlled clocks will only operate in buildings where the time code signal can penetrate. Metal clad buildings or those with reinforced concrete are unlikely to be suitable for this product.

Warnings

Note: This Radio controlled clock can only be used in the UK and Ireland.

Product Information


:
Acctim Nardo

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012562746628

17 In stock Need more?

???PF_PDP_RSP_SUP???

£14.40 ( £17.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.40 (£17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --