You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200mm Nardo Radio Controlled Wall Clock, Green -
74665
New- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 74665
- Order Code:
- OE08365
- Product Range
- Acctim Nardo
- Also Known As:
- GTIN UPC EAN: 5012562746659
Product Range Selector (Acctim Nardo)
See all from this product rangeProduct Overview
- Fully automatic setup with adjustment for summer & winter time changes
- Grey plastic case with a glass lens
- White dial with black numbers and hands
- Dimensions (Dia.xDepth): 200x40mm
- Powered by 1x AA battery (not included)
Footnotes
Warnings
Product Information
- :
- Acctim Nardo
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.27 (£20.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























