You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monster 2 USB High Contrast Keyboard with Large Keys & 2 Port USB Hub - Black & White -
KYB-MON2BLK-UCUH
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MON2BLK-UCUH
- Order Code:
- CS20649
- Product Range
- Monster 2 Series
- Also Known As:
- GTIN UPC EAN: 5060055460490
Product Range Selector (Monster 2 Series)
See all from this product rangeProduct Overview
- Black case with modern gloss piano black bevelled edge
- Large 1 inch square keys
- Detachable wrist pad for comfortable typing
- Mixed, high visibility or high contrast keys (only 1 style per carton)
- Easy to learn text written on the keys (tab, capitals, shift, spacebar, enter and backspace)
- Large F1 to F12 function keys, including separate Escape key
- Lowercase legends or large bold legends on high vis/contrast models
- Durable fold down feet providing keyboard tilt
- Tactile feedback responsive keys
- Correct UK key layout based on conventional keyboard for easy transition, capitals green status LED
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Monster 2 Series
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.48 (£35.38) | ( ) |
| 2+ | £28.30 (£33.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























