You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rainbow 2 High Contrast Wired USB Keyboard, Yellow - 

KYB-RAINBOW2-VIS

KYB-RAINBOW2-VIS - Rainbow 2 High Contrast Wired USB Keyboard, Yellow
KYB-RAINBOW2-VIS - Rainbow 2 High Contrast Wired USB Keyboard, Yellow
KYB-RAINBOW2-VIS - Rainbow 2 High Contrast Wired USB Keyboard, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURATUS ACCURATUS
Manufacturer Part No:
KYB-RAINBOW2-VIS
Order Code:
CS35496
Product Range
Accuratus Rainbow 2
Also Known As:
GTIN UPC EAN: 5060756092624

Product Range Selector (Accuratus Rainbow 2)

See all from this product range

Product Overview

The Rainbow 2 from Accuratus is a modern, easy to use keyboard specially designed for users with impaired vision. Featuring familiar, standard sized keys with high contrast black on yellow key legends in large bold font for maximum effect.
  • Large, bold font legends for readability
  • Full size UK layout with numeric keypad
  • Durable key mechanism with tactile feedback
  • Spill holes in base to drain liquid from spillages without damaging membrane
  • Folding feet provide keyboard tilt
  • Plug and play USB interface with 1.5m cable length
  • Dimensions (HxWxD): 25x439x142mm
  • Environmentally friendly brown box packaging

Product Information


:
Wired

:
USB

:
Standard

:
Black, Yellow

:
Accuratus Rainbow 2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060756092624

1 In stock Need more?

???PF_PDP_RSP_SUP???

£26.86 ( £32.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.86 (£32.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £25.04 (£30.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --