You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Keyboard, Wired, PS/2, Mini, Black, Accuratus 540 -
KYBAC540-PS2BLK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBAC540-PS2BLK
- Order Code:
- CS14292
- Product Range
- Accuratus 540
- Also Known As:
- GTIN UPC EAN: 5060055462425
Product Range Selector (Accuratus 540)
See all from this product rangeProduct Overview
- Soft touch, tactile keypad
- 88/89 key layout with 12 function keys
- Built-in 2 button touchpad
- The area either side of the touchpad acts as a wrist rest
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 28 x 288 x 225mm
Contents
Keyboard, user guide and software.
Product Information
- :
- Wired
- :
- PS/2
- :
- Mini
- :
- 0
- :
- Accuratus 540
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.39 (£60.47) | ( ) |
| 3+ | £47.24 (£56.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























