You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Image RF Wireless Optical Mouse, Black - 

MOU-IMAGE-RF-BLK

MOU-IMAGE-RF-BLK - Image RF Wireless Optical Mouse, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURATUS ACCURATUS
Manufacturer Part No:
MOU-IMAGE-RF-BLK
Order Code:
CS35002
Product Range
Accuratus Image Wireless Mice
Also Known As:
GTIN UPC EAN: 5060055465129

Product Range Selector (Accuratus Image Wireless Mice)

See all from this product range

Product Overview

The Image RF is a stylish wireless mouse with a one-piece button assembly and slim, low profile design. Blending style and precision, the sleek piano gloss finish and optical sensor are perfect for your home and office workspace.
  • 3 Button wireless mouse with scroll wheel and piano gloss finish
  • 2.4GHz Wireless technology with 10m operating range
  • High quality optical sensor works on most surfaces
  • Adjustable mouse resolution (800/1200/1600dpi)
  • Symmetrical design suitable for use in either hand
  • Powered by 2x AAA batteries (not included)
  • Nano size USB receiver with convenient storage space in battery compartment
  • Integrated on/off switch and automatic power saving mode
  • Dimensions (HxWxD): 22x57x113mm

Contents

Mouse and USB receiver

Product Information


:
Wireless

:
USB

:
Optical

:
Standard

:
Black

:
Accuratus Image Wireless Mice

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060055465129

3 In stock Need more?

???PF_PDP_RSP_SUP???

£7.99 ( £9.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.99 (£9.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.76 (£9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --