You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Speaker Brackets, Black (Pair) -
UM01 BLACK
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- UM01 BLACK
- Order Code:
- ST03165
- Product Range
- Adastra - UM01
- Also Known As:
- 129.207UK, GTIN UPC EAN: 5015972126509
Product Range Selector (Adastra - UM01)
See all from this product rangeProduct Overview
- Supplied with 3x 6mmØ swivel arms (20mm straight, 50mm right angled, 85mm right angled)
- Mounting plate fixing centres: 62mm
- Maximum load: 3.5kg
- Mount dimensions: 72x38x42mm
- Weight: 177g
Product Information
- :
- Adastra - UM01
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.81 (£15.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























