You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LO PROFILE 5IN CEILING SPEAKER - 

LP5V

LP5V - LO PROFILE 5IN CEILING SPEAKER
LP5V - LO PROFILE 5IN CEILING SPEAKER
LP5V - LO PROFILE 5IN CEILING SPEAKER
LP5V - LO PROFILE 5IN CEILING SPEAKER
LP5V - LO PROFILE 5IN CEILING SPEAKER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
LP5V
Order Code:
LS05943
Product Range
ADASTRA - 2 Way Low Profile 100V Line Ceiling Speakers
Also Known As:
952.260UK, GTIN UPC EAN: 5015972220788

Product Range Selector (ADASTRA - 2 Way Low Profile 100V Line Ceiling Speakers)

See all from this product range

Product Overview

2 Way ceiling speaker with flared baffle and a low profile magnetic grille. The main driver with concentric directional tweeter is operated via a rotary control with 5 x 100V volume tappings and an 8 Ohms option. Mount into suspended or false ceilings using the 4 "dog-ear" mounts to achieve a discreet, high quality sound installation.
  • Rotary selector switch for 100V line tappings or 8 Ohms
  • Magnetic frameless grille
  • Fitted with "dog-ear" mounts for fixing to suspended or false ceilings
  • Discreet, low profile installation
  • Grille can be painted to match decor
  • Dispersion angle: 160°
  • Woofer: 133mmØ (5.25")
  • Tweeter: 38mmØ (1.5")
  • Frequency response: 85Hz - 20kHz
  • Power max. (8 Ohms): 80W
  • Power rms (8 Ohms): 40W
  • Power rms (100V line): 20W
  • Cutout: 176mm
  • Mounting depth: 84mm
  • SPL @ 1W/1m: 84dB (±2dB)
  • Tappings: 2.5, 5, 10, 15, 20W & 8 Ohms
  • Dimensions: 86mm x 203mm
  • Weight: 1.23kg

Product Information


:
2.5, 5, 10, 15, 20W & 8 Ohms

:
85Hz

:
20kHz

:
203mm

:
203mm

:
86mm

:
ADASTRA - 2 Way Low Profile 100V Line Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

952.260UK, GTIN UPC EAN: 5015972220788

16 In stock Need more?

???PF_PDP_RSP_SUP???

£35.00 ( £42.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.00 (£42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --