You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Counter Top Intercom - 952.828 -
TGM4
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- TGM4
- Order Code:
- MP35612
- Product Range
- -
- Also Known As:
- 952.828UK, GTIN UPC EAN: 5015972217689
Product Overview
- Desktop main speaker unit with gooseneck microphone
- Glass or counter mount client speakerphone
- Hands-free operation
- Volume control and signal indicator for each microphone
- 1.6m connection lead supplied
- Supplied with 9V DC power adaptor
- Power supply: 9V DC 300mA pin negative
- Controls: 2x volume control & power on/off
- Connectors: 3.5mm TRS speakerphone, 3.5mm stereo REC out
- Lead length: 1.6m (hard-wired to speakerphone)
- Dimensions (HxWxD) : (main unit)158x87x46mm, (microphone - fixed to main unit) 285x113mmØ, (speakerphone) 91x77x23mm
- Weight: 347g (unit + mic), (speakerphone) 87g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Education, Telecommunications, Public, Office
Contents
Main intercom unit with integral gooseneck mic, client speakerphone with hard-wired connection lead, 9V DC power adaptor, mounting accessories pack
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £57.50 (£69.00) | ( ) |
| 2+ | £55.00 (£66.00) | ( ) |
| 10+ | £46.00 (£55.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























