You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Rechargeable Megaphone - 52.010UK - 

RM10

RM10 - 10W Rechargeable Megaphone  -  52.010UK
RM10 - 10W Rechargeable Megaphone  -  52.010UK
RM10 - 10W Rechargeable Megaphone  -  52.010UK
RM10 - 10W Rechargeable Megaphone  -  52.010UK
RM10 - 10W Rechargeable Megaphone  -  52.010UK
RM10 - 10W Rechargeable Megaphone  -  52.010UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RM10
Order Code:
LS05627
Product Range
ADASTRA Rechargeable Megaphones
Also Known As:
952.010UK, GTIN UPC EAN: 5015972217757

Product Range Selector (ADASTRA Rechargeable Megaphones)

See all from this product range

Product Overview

A compact megaphone with folding handle and wrist strap for ultimate portability. Speech is picked up by the inbuilt rear microphone and amplified up to 10W output with an optional siren for alerts. Powered from a removable 18650 Li-ion cell for convenience and economical performance.
  • Removable rechargeable Li-ion battery 3.7V DC 1500mAh (supplied)
  • Supplied with USB to DC plug charging lead 5V DC, 500mA
  • Switchable siren function
  • Output power: 10W rms
  • Range: 200m
  • Dimensions (LxDia): 220x140ømm
  • Weight: 450g

Applications

Audio, Live Events, Communications & Networking, Industrial, Public, Signalling

Product Information


:
ADASTRA Rechargeable Megaphones

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

952.010UK, GTIN UPC EAN: 5015972217757

3 In stock Need more?

???PF_PDP_RSP_SUP???

£12.81 ( £15.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.81 (£15.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --