You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RS241 SLAVE AMPLIFIER 100V - 

RS241

New
RS241 - RS241 SLAVE AMPLIFIER 100V
RS241 - RS241 SLAVE AMPLIFIER 100V
RS241 - RS241 SLAVE AMPLIFIER 100V
RS241 - RS241 SLAVE AMPLIFIER 100V
RS241 - RS241 SLAVE AMPLIFIER 100V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RS241
Order Code:
DP38540
Product Range
Adastra - RS Series - 100V Line Slave Amplifiers
Also Known As:
GTIN UPC EAN: 5015972232781

Product Range Selector (Adastra - RS Series - 100V Line Slave Amplifiers)

See all from this product range

Product Overview

The RS241 (953.202UK) is a 240W 1U high power class-D 100V line slave amplifier in a rack-mountable housing. Slave inputs accept standard line level audio from a mixer or RM series mixer amplifier. Slave outputs can be cascaded onto further RS slaves to build larger systems. All line level inputs are connectable via RCA sockets or hard-wired via removable screw terminals. A further removable screw terminal is provided for 100V input, which enables the RS series slave amplifier to extend an existing 100V installation by connecting directly to the 100V speaker feed, or indeed from a long distance 100V feed using standard double-insulated cable. A 24V terminal is provided for connection to a security or alert panel to mute the output if required during alarm triggering. Speaker outputs are either 100V or low impedance (switchable on RS121 and RS241) which is stable down to 2 Ohms, enabling multiple low impedance speakers to be connected if preferred. Designed to power medium to large installations from a mixer output or to expand existing systems.
  • 19" Rack-mountable: 1U, 240W
  • Efficient and lightweight Class-D amplifier
  • Line in and out on RCA or Euroblock terminals
  • 24V mute contacts for alarm panel muting
  • 100V signal input for extending existing speaker runs
  • Fuse rating: T2A
  • Output power: 240W RMS
  • Output: Slave line out (RCA/screw terminal)
  • Outputs: Speaker 100V or 2 Ohms min. (screw terminals)
  • Controls: Master volume
  • Mute: 24V alarm contacts (screw terminal)
  • THD: 1.0%
  • Frequency response: 90Hz to 20kHz (100V), 17Hz to 90kHz (2Ω)
  • Dimensions: 433mm x 267mm x 44mm
  • Weight: 5.8kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
Adastra - RS Series - 100V Line Slave Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972232781

10 In stock Need more?

???PF_PDP_RSP_SUP???

£195.46 ( £234.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £195.46 (£234.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --