You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
White Weatherproof Sound Projector, 10W - 952.940UK -
WSP10-W
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- WSP10-W
- Order Code:
- LS06151
- Product Range
- Adastra - Weather Sound Projector Speakers
- Also Known As:
- 952.940UK, GTIN UPC EAN: 5015972227619
Product Range Selector (Adastra - Weather Sound Projector Speakers)
See all from this product rangeProduct Overview
- Adjustable steel mounting bracket
- Weatherproof ABS enclosure
- Housing material: ABS
- Tweeter: Concentric 12mm (0.5") mylar dome
- IP rating: IPX5
- SPL @ 1W/1m: 90dB
- Frequency: 130Hz to 17kHz
- Main Driver: 135mm ø (5.25") polypropylene cone
- Dimension: 225mm x 136mm ø
- Maximum Power (8 Ohm): 10W
- Tappings (100V): 2.5W, 5W, 10W
- Weight: 1.304kg
- Cable length: 350mm
Product Information
- :
- 2.5W, 5W, 10W
- :
- 130Hz
- :
- 17kHz
- :
- 225mm
- :
- 136mm
- :
- -
- :
- Adastra - Weather Sound Projector Speakers
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.14 (£24.17) | ( ) |
| 4+ | £18.00 (£21.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























