You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isoclene IPA Antibacterial Surface Cleaner, 250ml -
AISO250
- Manufacturer:
- AF INTERNATIONAL AF INTERNATIONAL
- Manufacturer Part No:
- AISO250
- Order Code:
- SAISO250
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028356500000
- Technical Datasheet:
- AISO250 Datasheet
Product Overview
- Pure isopropanol alcohol suitable for technical maintenance
- Leaves no residue
- Use with an AF wipe or bud for effective results
- Suitable for PC boards & magnetic read/write heads
- Always test a small area first when using the surface cleaner
Applications
Industrial
Product Information
- :
- Electrical, Electronic Components
- :
- Contacts, Electromechanical Parts, Electronics, PCBs
- :
- Pump Bottle
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
432 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 01/03/26
120 more will be available week commencing 01/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.49 (£7.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























