You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cleaner, Safeclens, Screen Cleaner, Can, 250 ml -
ASCS250
- Manufacturer:
- AF INTERNATIONAL AF INTERNATIONAL
- Manufacturer Part No:
- ASCS250
- Order Code:
- SASCS250
- Product Range
- -
- Also Known As:
- ASCS250
- Technical Datasheet:
- ASCS250 Datasheet
Product Overview
100°C Boiling point - 0.997 Relative density
- 2.35kPa Vapour pressure
55°C Flash point - Non-smearing
- Non-flammable, alcohol-free
- Safe to use on all coated glass and polarising filters
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial
Product Information
- :
- Screen Cleaner
- :
- Glass, Monitor Screens
- :
- Can
- :
- 250ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.14 (£6.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























