You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1024 4 in 1 RGBW LED DMX Controlled Strobe Light -
HYPNOTIC
- Manufacturer:
- AFX LIGHT AFX LIGHT
- Manufacturer Part No:
- HYPNOTIC
- Order Code:
- DP37589
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047142054
- Technical Datasheet:
- HYPNOTIC Datasheet
Product Overview
- 4 / 6 / 13 / 16 / 32 DMX channels
- 1024x 4-in-1 RGBW LEDs
- DMX, auto, master-slave and sound-controlled operation
- 55 Preset effects with speed adjustment
- Dimmer 0-100%
- Strobe adjustable from 0 – 25 flashs / sec
- Forced air-cooling
- Power supply: 110V to 240V AC, 50Hz / 60Hz
- Consumption: 400W
- Beam angle: 135°
- Dimensions: 300x300x100mm
- Weight: 3.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £235.44 (£282.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























