You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Customisable Remote Control -
DIGITIII
- Manufacturer:
- AIRTURN AIRTURN
- Manufacturer Part No:
- DIGITIII
- Order Code:
- DP36856
- Product Range
- Airturn Wireless Handheld Controllers
- Also Known As:
- GTIN UPC EAN: 0753677825833
Product Range Selector (Airturn Wireless Handheld Controllers)
See all from this product rangeProduct Overview
- Hundreds of compatible apps for presentations, photos, video, and more including Keynote and Powerpoint
- 7x Built-in modes store switch commands that work with hundreds of apps including those supported with AirDirect
- Create commands for almost any app that responds to keystrokes, macros, mouse clicks, or MIDI with the free AirTurn Manager
- Designed for easy attachment using a lanyard, keyring, or strap
- Molded exterior with curvature provides a solid grip and feels great in the hand
- Rechargeable battery provides more than 150h playtime
- Max. range: At least 50m
- Works with devices featuring Bluetooth 4.0 or higher
- Dimensions (HxWxD): 13x32x93mm
- Weight: 30g
Applications
Audio, Domestic, Education, Hobby & Education, Professional, Live Events, Public
Product Information
- :
- Airturn Wireless Handheld Controllers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £33.79 (£40.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























