You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal 5" to 13.3" Tablet/Phone Holder - 

MANOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIRTURN AIRTURN
Manufacturer Part No:
MANOS
Order Code:
DP36850
Product Range
Airturn Tablet/Phone Holders
Also Known As:
GTIN UPC EAN: 0029882134207

Product Range Selector (Airturn Tablet/Phone Holders)

See all from this product range

Product Overview

Featuring a rugged heavy duty design, the MANOS universal tablet mount holds smartphones and tablets at sizes from 5" to 13.3" with or without a protective casing. It displays your device without obstruction, easily rotates between portrait and landscape, fits a standard microphone adaptor thread, and lays flat to fit into your gig bag or a backpack.
  • Holds smartphones and tablets from 5” to 13.3”
  • Works with or without a protective case
  • Displays your tablet without obstruction
  • Easily rotates between portrait and landscape
  • Fits a standard mic thread
  • Delivers smooth 360° rotation, locking positions, vertical tilt for all reading positions
  • Includes specialised rubber fingers for maximum grip
  • Crafted from virtually indestructible ABS blended plastic and stainless steel parts
  • Dimensions (HxWxD): 330x127x76mm
  • Weight: 260g

Applications

Audio, Domestic, Education, Hobby & Education, Professional, Live Events, Public

Product Information


:
Airturn Tablet/Phone Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0029882134207

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£43.82 ( £52.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.82 (£52.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --