You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPK25 MKII - 25 Key Midi Keyboard Controller - 

LPK25MK2

LPK25MK2 - LPK25 MKII - 25 Key Midi Keyboard Controller
LPK25MK2 - LPK25 MKII - 25 Key Midi Keyboard Controller
LPK25MK2 - LPK25 MKII - 25 Key Midi Keyboard Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKAI AKAI
Manufacturer Part No:
LPK25MK2
Order Code:
DP37639
Product Range
-
Also Known As:
GTIN UPC EAN: 0694318025574

Product Overview

The LPK25 MKII is the perfect companion for piano and keyboard-playing musicians everywhere. When inspiration calls, this sleek 2-octave MIDI controller makes for easy composing and creating in even the tightest spaces while still delivering an incredibly responsive experience. LPK25 features the revolutionary Gen 2 Dynamic keybed which premiered on the legendary MPK mini mk3 MIDI controller. The keys offer an exquisite playing experience with careful attention to velocity response. Whether you’re playing a gentle upright piano, a super synthesizer plugin, or triggering notation into your favorite composition software, LPK25 becomes a natural extension of your creativity, ensuring you won’t miss a beat. The onboard arpeggiator and clock make for powerful control of any destination, whether software instrument, hardware device, or USB enabled modular gear, all via a single USB cable. When not in use, LPK25 stores away quickly and neatly until your next creative session. Pack it in your everyday carry bag and keep it handy for use with your laptop, smart phone, or tablet.
  • 25 Keys, velocity sensitive, 10 Octava range (127 MIDI notes)
  • Range: 1 to 4 Octaves
  • Modes: Up, Down, Exclusive, Inclusive, Order, Random, or Latching
  • Time Divisions: 1/4-note, 1/4-note triplet, 1/8-note, 1/8-note triplet, 1/16-note, 1/16-note triplet, 1/32-note, or 1/32-note triplet
  • Tempo: 30 to 240 bpm via Tap Tempo button (internal sync). Based on software tempo (external sync)
  • Swing: 50%, 55%, 59%, 61%, or 64%
  • Programs: 8 stored programs, configurable via free downloadable editor software
  • Connections: 1x USB port
  • Power: USB
  • Dimensions (WxDxH): 348x102x38mm

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0694318025574

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --