You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way USB 2.0 Internal Splitter Hub Cable -
AK-CBUB64-30BK
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CBUB64-30BK
- Order Code:
- CS35148
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679551647
Product Overview
- Provides four internal USB 2.0 9-pin female connectors
- Delivers 5V DC, 0.5A output per header
- Generous 300mm splitter cable allows for flexible placement within the PC chassis
- Compact and inconspicuous design will not interfere with your build
- Adhesive tape for easy mounting
Product Information
- :
- USB Plug, Motherboard
- :
- USB Socket, Motherboard
- :
- 0.98ft
- :
- 300mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.53 (£17.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























