You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X - 

AK-CC7139HP01

AK-CC7139HP01 - Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X
AK-CC7139HP01 - Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X
AK-CC7139HP01 - Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X
AK-CC7139HP01 - Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X
AK-CC7139HP01 - Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X
AK-CC7139HP01 - Vegas Chroma LG 12cm RGB CPU Cooling Fan, Intel LGA115X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CC7139HP01
Order Code:
CS33747
Product Range
Akasa Vegas Chroma RGB Fan
Also Known As:
GTIN UPC EAN: 4710679559650

Product Range Selector (Akasa Vegas Chroma RGB Fan)

See all from this product range

Product Overview

The unique design of the Vegas Chroma features addressable RGB illuminated fan blades with 16.8 million colour options; easily sync the lighting with compatible control software such as Asus AURA and MSi Mystic Light Sync.
  • Compatible with Intel Socket LGA115X
  • Supports Gigabyte RGB Fusion, Asus Aura Sync, Razer Chroma, MSi Mystic Light Sync and ASRock Polychrome Sync lighting control software
  • Addressable RGB illuminated fan blades with 16.8 million colour options
  • Smart PWM fan control provides silent and effective cooling
  • Black anodised aluminium heatsink
  • Supports 5V addressable LED headers
  • Fan speed: 800-1500rpm
  • Air flow: 51.3CFM
  • Noise level: 32.5dBA

Product Information


:
-

:
59mm

:
120mm

:
120mm

:
51.3CFM

:
32.5dBA

:
Screw

:
Aluminium

:
2.32"

:
4.72"

:
4.72"

:
Akasa Vegas Chroma RGB Fan

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710679559650

1 In stock Need more?

???PF_PDP_RSP_SUP???

£14.97 ( £17.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.97 (£17.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --