You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fan / Force Cooled Heat Sink, 85 mm -
AK-CCE-7106HP
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CCE-7106HP
- Order Code:
- CS20571
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614530614
- Technical Datasheet:
- AK-CCE-7106HP Datasheet
Product Overview
- Ultra compact, low noise cooler for Intel Core 2 Duo, Core i3 and Core i5 CPUs
- Dual mounting for Intel LGA775 and LGA1156 platforms
- Embedded 8cm PWM fan with S-Flow blades and long life HDB bearing
- Aluminium heatsink with copper insert
- 600-3000rpm fan speed (PWM controlled)
- 18.1 - 31.9 dB(A) noise level
- 33.50 CFM airflow
- Dimensions (HxWxD): 30x87x85mm
Product Information
- :
- -
- :
- 85mm
- :
- Aluminium, Copper
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.58 (£18.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























