You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole DIP / SIP Piano Switch, SPST, 24V DC, 100mA -
ADE0404
- Manufacturer Part No:
- ADE0404
- Order Code:
- SW06601
- Product Range
- ADE Series
- Also Known As:
- 1825057-3
- Technical Datasheet:
- ADE0404 Datasheet
Product Range Selector (ADE Series)
See all from this product rangeProduct Overview
- Extended actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Applications
Industrial
Product Information
- :
- 4Circuits
- :
- 0
- :
- Through Hole
- :
- SPST
- :
- 24VDC
- :
- 100mA
- :
- ADE Series
- :
- DIP Unsealed
Technical Documents (3)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.59 (£0.71) | ( ) |
| 25+ | £0.54 (£0.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























