You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TURBO MESH KIT - 7 Piece Electronic Drum Kit with Mesh Heads - 

TURBOMESHKITXUK

TURBOMESHKITXUK - TURBO MESH KIT - 7 Piece Electronic Drum Kit with Mesh Heads
TURBOMESHKITXUK - TURBO MESH KIT - 7 Piece Electronic Drum Kit with Mesh Heads
TURBOMESHKITXUK - TURBO MESH KIT - 7 Piece Electronic Drum Kit with Mesh Heads
TURBOMESHKITXUK - TURBO MESH KIT - 7 Piece Electronic Drum Kit with Mesh Heads

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALESIS ALESIS
Manufacturer Part No:
TURBOMESHKITXUK
Order Code:
DP37635
Product Range
ALESIS - Electronic Drum Kits

Product Range Selector (ALESIS - Electronic Drum Kits)

See all from this product range

Product Overview

The Alesis Turbo Mesh Kit is a complete 7-piece electronic drum kit centered around next-generation Alesis mesh head drum technology. Mesh heads are the overwhelming preference of drummers when they play electronic kits because of their natural feel and ultra-quiet response. The Alesis Turbo Mesh Kit features an 8" mesh snare drum and (3) 8" mesh toms. It includes everything else you need to make a complete drum kit; (3) 10" cymbals, custom-designed Alesis hi-hat and kick pedals, and a durable steel rack. We also include all the cabling, drum sticks, power supply and a drum key for easy setup, so you can start playing today. At the heart of the Turbo Mesh Kit is the feature-packed Turbo electronic drum module. The Turbo drum module features 10 new classic and modern sounding drum kit presets, custom designed by Alesis. These kits contain 120 individual drum sounds and utilize Intelligent Dynamic Articulation™ technology to provide incredibly realistic sound and playability. The Turbo drum module can be connected to an external sound system or amplifier using its stereo ¼" outputs, or you can practice privately using the ⅛" headphone output. In addition to the built-in metronome, the Turbo drum module also features an integrated drum coach, including 30 play-along tracks, as well as specially designed rhythmic exercises to help build and improve your skills. Plus, there is an ⅛" aux input that enables you to jam out to your favorite tunes from your phone or tablet. The Turbo drum module can also connect to your Mac or PC via the USB-MIDI connection for use with educational music software, as well as popular recording software and virtual instrument plugins.
  • Mesh drum heads for a quiet yet natural response
  • 8” snare pad
  • 3x 8” tom pads
  • 3x 10” cymbals: hi-hat, crash, and ride
  • Kick pedal
  • Hi-hat pedal
  • Steel rack—super solid for stability and flexibility
  • Connection cables, drum sticks, drum key, and power supply included
  • 10 ready-to-play classic and modern kits—120 sounds
  • 30 built-in play-along tracks, built-in coach and metronome features
  • CD/MP3 aux input to play along with your own songs
  • USB/MIDI connection for virtual instruments and recording software
  • Stereo line outputs and headphone output
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Turbo Drum Module, 8" Mesh Snare Pad, 3x 8" Mesh Tom Pads, 10" Hi-Hat Pad, 10" Crash Pad, 10" Ride Pad, Kick Pedal, Hi-Hat Pedal, Steel Rack, Cable Snake, Cable Wrap Strips, Drum Key, Drum Sticks, Power Supply, Module User Guide, Kit Assembly Guide and Safety & Warranty Manual

Product Information


:
ALESIS - Electronic Drum Kits

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£257.50 ( £309.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £257.50 (£309.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --