You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Combo LED Light Effect – Derby, Strobe or Wash, Laser -
PHEBUS2
- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- PHEBUS2
- Order Code:
- DP38394
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700166371699
Product Overview
- Derby effect: 5x 3W RGBWA LEDs
- Strobe or wash effect: 8 x 3W RGBW LEDs
- Laser effect: 50mW green and 100mW red
- Class 3B laser with safety key and interlock connector
- Modes: Auto, Music-controlled, Master/Slave and DMX
- Number of DMX channels: 9
- DMX input/output: XLR 3-pin
- Display: digital display with 4 control buttons
- Steel Frame
- Supply voltage: 100V to 240V, 50/60Hz
- Power consumption: 66W
- Protection class: IP20 (indoor use)
- Dimensions: 420mm x 220mm x 180mm
- Weight: 2.2kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Power cable and velcro cable tie, yoke mounting bracket and safety sling
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.16 (£148.99) | ( ) |
| 2+ | £116.54 (£139.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























