You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hall Effect Switch Micropower, SIP-3 -
A3213EUA-T
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- A3213EUA-T
- Order Code:
- SC10237
- Product Range
- -
- Technical Datasheet:
- A3213EUA-T Datasheet
Product Overview
- Automotive grade AEC-Q100 qualified
- Supply voltage range from 2.4V to 5.5V
- Superior temperature stability and extremely low switchpoint drift
- Operating power of 825μW at 2.75V and supply current (IDD(AVG)) of 309µA
- Insensitive to physical stress
- High ESD protection
- Small size, solid state reliability
- Chopping frequency (fc) of 340KHz and duty cycle of 25%
- Easy assembly into applications due to magnetic pole independence
- Operating ambient temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Automotive, Consumer Electronics, Portable Devices
Product Information
- :
- Omnipolar Hall Effect Switch
- :
- Switch
- :
- -
- :
- -
- :
- -
- :
- 2.4V
- :
- SIP
- :
- 5.5V
- :
- SIP
- :
- 3 Pin
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.55 (£1.86) | ( ) |
| 10+ | £1.46 (£1.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























