You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hall Effect Linear Current Sensor, 20A, SOIC8, 80kHz, 5.5V - 

ACS712ELCTR-20A-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ACS712ELCTR-20A-T
Order Code:
SC19113
Product Range
-
See all Technical Docs

Product Overview

ACS712ELCTR-20A-T is an Allegro™ fully integrated, hall-effect-based linear current sensor IC with a low-resistance current conductor. It provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switch mode power supplies, and overcurrent fault protection. It is not intended for automotive applications. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.
  • Current sensing range is ±20A
  • Frequency bandwidth is 80KHz typ (-3dB, TA = 25°C, IP is 10A peak-to-peak)
  • Supply voltage range from 4.5 to 5.5V (TA, CF = 1nF, and VCC = 5V)
  • Primary conductor resistance is 1.20mohm typ (TA = 25°C)
  • Low-noise analog signal path, device bandwidth is set via the new FILTER pin
  • 5µs output rise time in response to step input current
  • Extremely stable output offset voltage, nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage
  • Output voltage proportional to AC or DC currents, factory-trimmed for accuracy
  • 8 pin SOIC package, operating temperature range from -40 to 85°C

Product Information


:
10mA

:
80kHz

:
Unidirectional, Bidirectional

:
1.5%

:
10mA

:
SOIC

:
SOIC

:
8Pins

:
4.5V

:
5.5V

:
2.1kVrms

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£3.47 ( £4.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.47 (£4.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.80 (£3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.61 (£3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --