You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PowerTrack Plush Wireless Charging Mouse Mat, 10W -
32304
- Manufacturer:
- ALLSOP ALLSOP
- Manufacturer Part No:
- 32304
- Order Code:
- CS36488
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0035286323048
Product Overview
- Mouse mat with built-in wireless charger and wrist support
- Wireless charging system for all Qi-compatible devices, supports up to 10W
- Soft multilayered foam wrist rest ensures comfortable positioning for your wrist and forearm
- Smooth fabric surface for accurate mouse tracking
- LED indicator shows charging status
- Includes 1m USB to USB-C cable for power
- Dimensions (HxWxD): 46x300x295mm
Contents
Mouse mat, USB cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.24 (£42.29) | ( ) |
| 5+ | £33.48 (£40.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























