You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Plush Mouse Mat -
32311
- Manufacturer:
- ALLSOP ALLSOP
- Manufacturer Part No:
- 32311
- Order Code:
- CS36489
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0035286323116
Product Overview
- Mouse mat with integrated wrist support
- Soft multilayered foam wrist rest ensures comfortable positioning for your wrist and forearm
- Large mousing surface is up to 40% larger than standard mouse mats
- Smooth fabric surface for accurate mouse tracking
- Dimensions (HxWxD): 46x300x295mm
Footnotes
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.09 (£22.91) | ( ) |
| 5+ | £18.13 (£21.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























