You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multipair Cable, Communication, Screened, 2 Pair, 22 AWG, 0.36 mm², 100 ft, 30.5 m - 

2466C SL005

2466C SL005 - Multipair Cable, Communication, Screened, 2 Pair, 22 AWG, 0.36 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2466C SL005
Order Code:
CB16190
Product Range
-
Technical Datasheet:
2466C SL005   Datasheet
See all Technical Docs

Product Overview

  • CPR: Not Yet Qualified
  • Applications:
  • Audio, Pulse or RF Signal Transmission
  • Computer or Electronic Peripheral Interconnectors where high levels of interference are anticipated
  • Banking Systems
  • Specification:
  • Stranded Bare Copper conductors
  • Multipair Conductors insulated in Red & Black, Green & White High Density Polypropylene
  • Stranded Tin Copper common Drain Wire

Product Information


:
Screened

:
2 Pair

:
22AWG

:
0.36mm²

:
100ft

:
30.5m

:
Grey

:
7 x 30AWG

:
300V

:
PVC

:
Tinned Copper

:
4.1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£36.47 ( £43.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £36.47 (£43.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £34.64 (£41.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --