You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rotary Encoder, Vertical, 30 Det, 15PPR - 

EC11E15204A3

EC11E15204A3 - Rotary Encoder, Vertical, 30 Det, 15PPR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EC11E15204A3
Order Code:
RE04225
Product Range
EC11E Series
Technical Datasheet:
EC11E15204A3   Datasheet
See all Technical Docs

Product Range Selector (EC11E Series)

See all from this product range

Product Overview

The EC11E15204A3 is a 11mm size flat metal shaft type Vertical Encoder with insertion terminals. The encoder features compact and highly reliable type and two phase of A, B self-return switch output signal.
  • -40 to 85°C Operating temperature range

Applications

Audio, Consumer Electronics

Product Information


:
Mechanical

:
-

:
Incremental

:
15PPR

:
-

:
30 Detents

:
Vertical

:
Without Push Switch

:
Quadrature

:
Through Hole

:
EC11E Series

:
15000

:
2Channels

:
D Type Flatted End

:
13mm

:
6mm

:
5V

:
-40°C

:
85°C

:
-

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.95 ( £2.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.95 (£2.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.65 (£1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.35 (£1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.28 (£1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --