You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Encoder, Vertical, 24 Det, 24PPR + Switch -
EC12E2424407
- Manufacturer:
- ALPS ALPINE ALPS ALPINE
- Manufacturer Part No:
- EC12E2424407
- Order Code:
- RE04233
- Product Range
- EC12E Series
- Technical Datasheet:
- EC12E2424407 Datasheet
Product Range Selector (EC12E Series)
See all from this product rangeProduct Overview
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Applications
Audio, Imaging, Video & Vision, Consumer Electronics, Portable Devices
Product Information
- :
- Mechanical
- :
- Incremental
- :
- 24PPR
- :
- 24 Detents
- :
- Vertical
- :
- With Push Switch
- :
- Quadrature
- :
- Through Hole
- :
- EC12E Series
- :
- -
- :
- 30000
- :
- 2Channels
- :
- D Type Flatted End
- :
- 20mm
- :
- 6mm
- :
- -
- :
- 5VDC
- :
- -10°C
- :
- 70°C
- :
- -
- :
- Solder Pin
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 250+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.61 (£1.93) | ( ) |
| 10+ | £1.54 (£1.85) | ( ) |
| 50+ | £1.44 (£1.73) | ( ) |
| 250+ | £1.14 (£1.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























