You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACTIVE 15" PA SPEAKER -
TX315XUK
- Manufacturer:
- ALTO ALTO
- Manufacturer Part No:
- TX315XUK
- Order Code:
- LS06132
- Product Range
- ALTO TX3 Series - Active PA Speakers
Product Range Selector (ALTO TX3 Series - Active PA Speakers)
See all from this product rangeProduct Overview
- 700 Watts peak (350 Watts continuous) Class D power
- The 90 H x 60 V horn delivers greater coverage
- The full grille delivers style and provides protection for your investment
- 15" (381mm) LF driver, 2-inch (51 mm) voice coil
- 1" (25.4 mm) titanium HF compression driver
- Lightweight, portable design for main or wedge monitor operation
- Standard speaker pole socket
- Bi-amplified design with precision active crossover and EQ
- Balanced XLR Mic/Line input, Link Output and Volume control
- Integrated analog limiter and overload protection circuitry
- Contour switch with low- and high-frequency +3dB boost
- Ground-lift switch removes unwanted hum or buzz
- Designed and tuned in the USA
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 65Hz
- :
- 20kHz
- :
- 634mm
- :
- 956mm
- :
- 371mm
- :
- ALTO TX3 Series - Active PA Speakers
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £207.50 (£249.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























