You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Formula 5 Medium Duty Non-Silicone Release Agent, 400ml -
FORMULA FIVE
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- FORMULA FIVE
- Order Code:
- SA120002500
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419370384
- Technical Datasheet:
- FORMULA FIVE Datasheet
Product Overview
- For fine detail moulding of plastics and rubber
- Will not interfere with post-moulding treatments, such as painting, printing or gluing
- Operational up to 150°C
- 400ml
Product Information
- :
- Mould Protection
- :
- Injection Moulding, Vacuum Forming
- :
- Aerosol
- :
- Transparent
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.98 (£17.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























