You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dressing, Restorer, Belt, FG, Can, 400ml -
BELT DRESSING FG
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- BELT DRESSING FG
- Order Code:
- SA01936
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017419372173
- Technical Datasheet:
- BELT DRESSING FG Datasheet
Product Overview
- Forms a tacky, non-drying, water-resistant, chemically stable film
- Keeps belts 'soft' and glaze free
- Protects belts from deterioration through oxidation and heat
- Waterproof
- Fitted with the 360° spray system for all angle use
- 400ml
Product Information
- :
- Restorer
- :
- Automotive, Home & Garden, Industrial
- :
- Can
- :
- Transparent
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.79 (£16.55) | ( ) |
| 12+ | £13.23 (£15.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























