You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500V AC/DC Digital Multimeter with VolTect NCV -
30XR-A
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- 30XR-A
- Order Code:
- IN05359
- Also Known As:
- GTIN UPC EAN: 0095969365369
- Technical Datasheet:
- 30XR-A Datasheet
Product Overview
- Non-contact voltage tester
- Magne-Grip™ Holster with magnetic hanging strap
- Fully safety fused
- Continuity beeper
- Min/Max and Data Hold
- Separate door for easy battery and fuse access
- CAT III 300 V, CAT II 600 V rated
- UL (CULUS) listed
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, 9V battery (installed), Magne-Grip™ holster with magnet hanging strap and operating instructions.
Product Information
- :
- Current, Voltage, Resistance
- :
- 3.5
- :
- True RMS
- :
- 1999
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- 10A
- :
- 20Mohm
- :
- 1 Year
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £92.40 (£110.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























