You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
J/K Type Thermocouple Thermometer -200°C to +1372°C -
TMD-53
- Manufacturer:
- AMPROBE - FLUKE AMPROBE - FLUKE
- Manufacturer Part No:
- TMD-53
- Order Code:
- IN06299
- Also Known As:
- GTIN UPC EAN: 0095969556774
Product Overview
- Supports K & J type sensors
- Dual K type inputs
- °C or °F measurement
- Minimum/maximum and relative measurement
- Average temperature measurement
- Data hold function freezes reading on display
- Enhanced display with T1, T1 & T1-T2
- Supports K and J type sensors
- Alarm with Hi/Low
- Auto power off
- Impact resistant case
- Supplied with 2 x K type probes and batteries
Product Information
- :
- -200°C to +1370°C
- :
- 160mm
- :
- 83mm
- :
- 38mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.34 (£101.21) | ( ) |
| 3+ | £78.04 (£93.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























