You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multiplexer / Demultiplexer, 8:1, 1 Circuit, 450 Ohm, +/- 4.5V to +/- 18V, DIP-16 -
DG508ACJ+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DG508ACJ+
- Order Code:
- SC20448
- Product Range
- -
- Technical Datasheet:
- DG508ACJ+ Datasheet
Product Overview
- Single 8-channel (1-of-8) mux
- Improved second source, latch up-proof construction
- Operate from ±4.5V to ±18V supplies
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Analog signal range from -15 to +15Vat V+=+15V, V-=-15V, GND=0, TA=+25°C
- Drain-source ON-resistance is 170 ohm typical at VD=10V, IS=-200μA
- Off-isolation is 68dB typical at VEN=0V, RL=1Kohm, VS=7VRMS, f=500KHz
- 16 plastic DIP package
- 0°C to +70°C operating temperature range
Footnotes
Product Information
- :
- Analogue Multiplexer
- :
- Dual Supply
- :
- ± 4.5V to ± 18V
- :
- PDIP
- :
- 16Pins
- :
- 1Channels
- :
- 170ohm
- :
- 450ohm
- :
- -
- :
- 8:1
- :
- Parallel
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.52 (£13.82) | ( ) |
| 10+ | £10.58 (£12.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























