You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W COB LED Rechargeable Worklight, 2000lm, 71m, IP64 -
1600-0356
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0356
- Order Code:
- LA10633
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674167210
Product Overview
- 20W COB LED
- Up to 2000lm light output
- Multiple lighting functions - 100%, 50%
- USB power function
- Up to 71m beam distance
- Up to 3 hours run time
- Robust aluminium construction with rubber surrounding
- IP64 Ingress Protection
- Features 180° turnable stand and carrying handle
- Features built-in Li-Ion 4400mAh rechargeable battery
- 1m tested drop height
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
FL2000R flood light, USB charging cable
Product Information
- :
- 148mm
- :
- -
- :
- COB LED
- :
- -
- :
- 5V
- :
- 20W
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £28.50 (£34.20) | ( ) |
| 5+ | £27.40 (£32.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























