You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W Aluminium LED Torch, 70B, 70lm, 67m - 

1600-0427

1600-0427 - 3W Aluminium LED Torch, 70B, 70lm, 67m
1600-0427 - 3W Aluminium LED Torch, 70B, 70lm, 67m
1600-0427 - 3W Aluminium LED Torch, 70B, 70lm, 67m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANSMANN ANSMANN
Manufacturer Part No:
1600-0427
Order Code:
LA10635
Product Range
Daily Use Series
Also Known As:
GTIN UPC EAN: 4013674179169

Product Range Selector (Daily Use Series)

See all from this product range

Product Overview

1600-0427 is a high-quality LED torch for daily use 70B always brings light to the dark. The torch was developed for a wide range of uses and is an indispensable companion in everyday life. For household uses such as trips to the basement, an evening stroll, during power cuts, for illuminating dark corners and rooms, when tidying up, renovating, when moving house, to attract attention or for many other occasions this is user torch. The compact device is so small that it is guaranteed to fit anywhere whether in user handbag, toolbox or the handlebar bag on your bike. Despite its small dimensions and light weight, this high-performance torch is amazingly bright, for maximum light output, the power LED is enclosed in an optical reflector system that optimally focuses the light. This achieves a brightness of 70lumen and a lighting range of 67m. The energy consumption of the Daily Use 70B torch is surprisingly low. The energy source provides up to 30h light.
  • Silver / black colour, 1× Mignon AA / LR6 power supply
  • IPX4 protection class
  • Compact and super bright
  • Practical and effective
  • 3 years warranty

Contents

LED torch, 1× mignon AA / LR6 battery, wrist strap, operating instructions.

Footnotes

This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.

Product Information


:
Hand Held

:
3W LED

:
70lm

:
67m

:
AA Batteries x 1

:
Aluminium

:
Daily Use Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4013674179169

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.59 ( £9.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.59 (£9.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.87 (£8.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --