You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB LED Handheld Spotlight Torch, 210lm -
1600-0441
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0441
- Order Code:
- LA10625
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674182855
Product Overview
- Hand spotlight HS230B LED
- Illuminants is 3W (COB-LED), 3W (spot light, LED)
- Luminous flux / light output [lumen] is 210lm (COB-LED), 125lm (strahler, spot light)
- Peak beam illuminance at 0.5m is 104 lx (COB-LED), 11395 lx (strahler, spot light)
- Beam distance is 20m (COB-LED), 213m (strahler, spot light)
- Run time is 4h 30min (COB-LED), 8h 30min (strahler, spot light)
- Battery compartment fastener, lock releaser, rubber torch head and handle, reflector
- 90° fold-out foot, 360° rotate able hand grip with 2 lockable positions, switch
- Protection class is 3 (COB-LED, strahler, spot light), 3 years warranty
- Ambient temperature at light operation range from -10°C (COB-LED), 25°C (strahler, spot light)
Contents
Hand spotlight HS230B LED, multilingual operating instruction, warranty card, 3 x batteries, ANSMANN Redline label, battery cartridge.
Product Information
- :
- Hand Spot Light
- :
- 3W COB LED
- :
- 210lm
- :
- 20m
- :
- AA Batteries x 3
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.87 (£14.24) | ( ) |
| 5+ | £10.84 (£13.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























