You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable LED Head Torch, 800lm, IP54, Black -
1600-0501
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0501
- Order Code:
- LA10795
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674189618
- Technical Datasheet:
- 1600-0501 Datasheet
Product Overview
- Bright and powerful 6W narrow-focus main LED
- Efficient 3W wide-focus COB LED
- Up to 800lm lighting, up to 80m beam range and up to 10 hours run time
- 4 lighting modes - Main High, Main Low, COB LED and both LED's
- Features sensor technology - lights in last mode selected hands-free
- Features dimming function while lit
- Slide fitment to headstrap for quick release and attachment
- Back-mounted magnets on light head for separated lighting options
- 50° tilting hinge
- Adjustable headstrap with overhead support strap
Contents
Headlight, 0.8m USB charging cable, Protected 18650 battery, Headstrap.
Product Information
- :
- Head Light
- :
- LED
- :
- 800lm
- :
- 80m
- :
- Rechargeable Lithium-Ion Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.96 (£47.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























