You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5W Rechargeable COB LED Worklight, 6500K, 500lm, Black -
1600-0504
- Manufacturer:
- ANSMANN ANSMANN
- Manufacturer Part No:
- 1600-0504
- Order Code:
- LA10794
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4013674189755
- Technical Datasheet:
- 1600-0504 Datasheet
Product Overview
- Bright and efficient 4.5W COB LED
- Up to 500lm lighting and up to 3 hours run time
- 3 lighting modes - Low power, High power and Boost
- Features integrated belt clip with magnet
- Features bottom-mounted magnet
- Robust and lightweight aluminium, ABS and PC construction
- User-friendly single-button operation - easy to use even with gloves!
- IPX3 and IK07 protection
- Ultra compact form factor
- Dimensions: 21 x 88.3 x 18.8mm
Contents
Mini booster 500R LED work light, 0.8m USB charging cable.
Footnotes
Product Information
- :
- Worklight
- :
- 4.5W COB LED
- :
- 500lm
- :
- 26m
- :
- Rechargeable Lithium-Polymer Battery
- :
- ABS (Acrylonitrile Butadiene Styrene), Aluminium, PC (Polycarbonate)
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.95 (£19.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























