You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
660A Analogue Soldering Station 230V -
660A
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- 660A
- Order Code:
- SD01909
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015044066153
- Technical Datasheet:
- 660A Datasheet
Product Overview
- Temperature range continually adjustable from 200°C to 450°C
- LEDs indicate mains power and iron power
- Housed in a robust metal enclosure suitable for demanding industrial and educational environments
- Replacement bits and soldering irons are available separately
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Maintenance & Repair
Contents
Station includes power supply, ST6A iron stand and a lightweight 50W industrial grade soldering iron fitted with silicone heat-resistant cable and a 2.3mm (1100) bit
Product Information
- :
- 230V
- :
- 450°C
- :
- 50W
- :
- Power supply, ST6 iron stand, 50W soldering iron.
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £122.21 (£146.65) | ( ) |
| 3+ | £118.17 (£141.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























