You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Battery Powered Soldering Iron -
XEEE010
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- XEEE010
- Order Code:
- SD01371
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015044203022
- Technical Datasheet:
- XEEE010 Datasheet
Product Overview
- Convenient, easy-to-use battery soldering iron
- Ideal for remote service operations and laboratory use
- Ready for use within 9 seconds
- Fingertip control with safety lock action
- Capable of soldering up to 100 joints before recharging
- Two light fittings mounted on tip holder illuminate soldering area
- Charges in approximately 8 hours
- Supplied with built-in batteries, standard tip, sponge, screwdriver and spare lamp
Footnotes
Product Information
- :
- 5W
- :
- 9s
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £121.20 (£145.44) | ( ) |
| 3+ | £116.15 (£139.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























