You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Additional Receiver for HDMIE200IP HDMI over IP Extender -
HDMIEIPRX
- Manufacturer:
- ANTIFERENCE ANTIFERENCE
- Manufacturer Part No:
- HDMIEIPRX
- Order Code:
- AV30732
- Product Range
- Antiference HDMIE200IP
- Also Known As:
- GTIN UPC EAN: 5012073902322
- Technical Datasheet:
- HDMIEIPRX Datasheet
Product Range Selector (Antiference HDMIE200IP)
See all from this product rangeProduct Overview
- Supports display resolutions up to 4K UHD @60Hz
- HDMI 2.0, compliant with HDCP 1.4/2.2
- Supports transfer bandwidth up to 18Gb/s
- Expand distribution options for an existing extender
- One-to-many transmission range up to 100m with Cat5e or 150m with Cat6 cable
- Supports HDMI cable lengths up to 5m
- Durable aluminium enclosure with ESD protection (±4KV Contact discharge level 2, ±8KV Air discharge level 3)
- Dimensions (HxWxD): 24x94x97mm
Product Information
- :
- Antiference HDMIE200IP
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.00 (£78.00) | ( ) |
| 3+ | £62.50 (£75.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























